Delphi 211CC3S2161 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delphi 211CC3S2161 to view detailed technical specifications.
No datasheet is available for this part.