Delphi 211CL3S2160 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delphi 211CL3S2160 to view detailed technical specifications.
No datasheet is available for this part.