Sign in to ask questions about the Delphi 30220235-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 30220235-B technical specifications.
| Color | Blue |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DCS-2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 30220235-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.