Automotive Connectors FKG 20-P. SW. NEUTRAL HSG
Delphi 30221201-B technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DCS-2 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 30221201-B to view detailed technical specifications.
No datasheet is available for this part.