Automotive Connectors 2.8 4WF UNSLD HSG BROWN
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | 2.8 mm |
| Termination | Crimp |
| RoHS | Not Compliant |