Connectorbox 40-POLIG
Delphi 30331900 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Copper, Tin, Ferrite |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| RoHS | Not Compliant |
No datasheet is available for this part.