Automotive Connectors DCS1 9.5,2WF SLD HSG BLACK
Checking distributor stock and pricing after the page loads.
Delphi 30401001 technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.