Automotive Connectors DCS2 2.8,9W
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |