Automotive Connectors 2.8MM F CBL 14/16 GR
Delphi 4L3T-14474-AA-L technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 3500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 4L3T-14474-AA-L to view detailed technical specifications.
No datasheet is available for this part.