Apex 6.3, Female Term 12AWG Sn
Delphi 54001223-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Packaging | Bulk |
| Series | APEX 6.3 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.