The Delphi APEX 2.8 series female terminal contacts feature a copper alloy contact material with tin plating. They have a terminal contact type and are terminated through crimping. These contacts are packaged in tape and reel quantities of 4000. They are not RoHS compliant.
Sign in to ask questions about the Delphi 54001300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 54001300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54001300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.