The APEX 2.8 series terminal contact features a copper alloy contact material with tin plating. It is a male contact type with a crimp termination and is packaged in tape and reel quantities of 3000. This contact is not RoHS compliant.
Delphi 54001301 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Male |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.