Apex 150 M 16-18AWG Sb Term Au
Delphi 54001629-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | PALLADIUM |
| Gender | Male |
| Material | Copper Alloy |
| Package Quantity | 36000 |
| Packaging | Bulk |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.