The APEX 150 series terminal is a female contact type with a copper alloy contact material and tin plating. It has a length of 19mm and operates over a temperature range of -40°C to 125°C. The terminal is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Not Compliant |