APEX2.8MM F 18-20 Unsld Sn Ter
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 35000 |
| Packaging | Bulk |
| Series | 2.8 |
| Termination | Crimp |
| RoHS | Compliant |