The APEX 2.8 series female terminal contact features a copper alloy contact material with tin plating. It has a terminal contact type and a female gender. The contact is designed for crimp termination and has a length of 19mm. The operating temperature range is -40°C to 125°C. This contact is available in packaging quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |