Sign in to ask questions about the Delphi 54001804-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 54001804-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Series | 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54001804-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.