The APEX 150 series terminal contact features a copper alloy contact material with a tin plating. It has a terminal contact type and a female gender. The contact is packaged in a tape and reel format with 5000 pieces per reel. The APEX 150 series is not RoHS compliant.
Delphi 54001823 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.