The APEX 2.8 Series component from Delphi is a black nylon part designed for stud mount applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The component is available in bulk packaging with 3900 units per package and a pitch of 5.25mm.
Delphi 54200002 technical specifications.
| Color | Black |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 3900 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Compliant |
No datasheet is available for this part.