This Grey Nylon connector features a single position and a 5.25mm pitch. It is designed for use in high-temperature environments, with an operating range of -40°C to 125°C. The connector is available in bulk packaging and is part of the APEX 2.8 series.
Delphi 54200005-B technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.