This 2.8mm pitch female rectangular connector is designed for use in applications with operating temperatures between -40°C and 125°C. It features a nylon material construction and a 5.25mm pitch. The connector is available in bulk packaging with 1100 units per package. It is not RoHS compliant. The maximum wire gauge is 12AWG and the minimum is 20AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| RoHS Compliant | No |
| Series | 2.8 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |