This 2.8 series connector features a 2-position male configuration with a green nylon material and 5.25mm pitch. It operates within a temperature range of -40°C to 150°C and is available in bulk packaging. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| RoHS Compliant | No |
| Series | 2.8 |
| RoHS | Not Compliant |