APEX2.8, 2WM Sld Hi-temp Dk Grn
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Type | Plug |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Compliant |