This 4-position female connector features a grey polyamide construction with a 5.25mm pitch and crimp termination. It operates within a temperature range of -40°C to 125°C. Available in bulk packaging with 1000 units per package.
Delphi 54200402N technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.