This 4-position female crimp terminal is made from black nylon and features a termination style of crimp. It is available in quantities of 1000 and is packaged in bulk. The terminal has a pitch of 5.25mm and is part of the APEX 2.8 series. It can operate within a temperature range of -40°C to 125°C.
Delphi 54200409N technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.