This 4-position male connector features a grey nylon body and a 5.25mm pitch. It is designed for use in applications where temperatures range from -40°C to 125°C. The connector is available in bulk packaging and can accommodate wire gauges from 20AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | 2.8 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |