4W Hdr Fuel Sdr O-rng BL4661
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Features | WATERPROOF |
| Gender | Male |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Compliant |