The Delphi APEX 2.8 connector is a 4-position, 1-row, polyamide female connector with a press-fit termination. It is available in bulk packaging with a 5.25mm pitch. The connector is designed for use in various applications, with a package quantity of one per unit.
Delphi 54200440-B technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54200440-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.