This connector features a grey female polyamide body with 4 positions and 1 row. It is designed for use in high-temperature applications, with an operating range of -40°C to 125°C. The connector is terminated via crimp, allowing for secure and reliable connections. The APEX 2.8 series connector is suitable for a variety of applications, including industrial and automotive use.
Delphi 54200450-B technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.