The Delphi 54200606 connector features a grey polyamide material with a 5.25mm pitch and crimp termination. It has 6 positions and 2 rows, suitable for applications requiring high-temperature operation up to 125°C and low-temperature operation down to -40°C. Available in bulk packaging.
Delphi 54200606 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.