Automotive Connectors 6W FEMALE HOUSING NATURAL 2.8MM TRM SZ
Delphi 54200611-B technical specifications.
| Color | Natural |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.