
This terminal block from Delphi features 10 positions in 2 rows, with a nylon material and black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging with 700 pieces per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| RoHS Compliant | No |
| Series | 2.8 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
