
The 54201016-B connector from Delphi features a 10-position, 2-row configuration with a pitch of 5.25mm. Constructed from black nylon, this connector is designed to operate within a temperature range of -40°C to 125°C. Available in bulk packaging, the APEX 2.8 series connector is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | APEX 2.8 |
| RoHS | Compliant |
