
This 14-position, 2-row rectangular connector features a black nylon construction and operates within a temperature range of -40°C to 125°C. It is available in packs of 500. The connector is not RoHS compliant.
Delphi 54201415 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 5.25mm |
| RoHS Compliant | No |
| Series | APEX 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54201415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.