Delphi 54241030N technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Pitch | 3.5mm |
| Series | APEX 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54241030N to view detailed technical specifications.
No datasheet is available for this part.