10-W F Apex 150 Sl Conn, No Cpa
Checking distributor stock and pricing after the page loads.
Delphi 54241036N technical specifications.
| Color | Black |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Pitch | 3.5mm |
| Series | APEX 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.