This 16-position, 2-row terminal block from Delphi features a nylon construction and crimp termination. It has a current rating of 25A and is designed to operate within a temperature range of -40°C to 125°C. The terminal block is available in bulk packaging with a quantity of 280 pieces. Note that it is not RoHS compliant.
Delphi 54241600 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.