Sign in to ask questions about the Delphi 54241603-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 54241603-B technical specifications.
| Color | Green |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54241603-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.