Automotive Connectors 16W FM HSING GRY GRAY 1.5MM TERM SZ
Delphi 54241631 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.