This 16-position female crimp connector has a current rating of 25A and is made of nylon. It is available in bulk packaging and is not RoHS compliant. The operating temperature range is -40°C to 125°C.
Delphi 54241631N technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.