This 16-position 2-row female crimp terminal is made of polyamide and features a green color. It is designed for use in applications where temperatures range from -40°C to 125°C. The terminal is part of the APEX 150 series and is terminated via crimping.
Delphi 54241633-B technical specifications.
| Color | Green |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.