
Automotive Connectors 14-W M 150 SL CONN
Checking distributor stock and pricing after the page loads.
Delphi 54251402 technical specifications.
| Color | Brown |
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | APEX 150 |
| RoHS | Compliant |
No datasheet is available for this part.