Automotive Connectors 2W FEMALE SL ASSY 064MM A134B
Checking distributor stock and pricing after the page loads.
Delphi 54390240-B technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.