APEX2.8MM, 14+4 Pin Header Blk
Delphi 54451800 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Series | 2.8 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.