This copper male contact features a black finish with a tin plating. Constructed from a copper, tin, and zinc alloy, it operates within a temperature range of -40°C to 120°C. The contact material is copper, and the plating is tin.
Delphi 54451800-B technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Material | Copper, Tin, Zinc |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| RoHS | Compliant |
No datasheet is available for this part.