The APEX 150 series connector features a 4-position male configuration with a yellow color and polyamide material. It has a 4mm pitch and operates within a temperature range of -40°C to 125°C. This connector is available in bulk packaging with a quantity of 1800 pieces.
Delphi 54550413 technical specifications.
| Color | Yellow |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | No |
| Series | APEX 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.