This 4-position female connector is made from polyamide material and features a 4mm pitch. It operates within a temperature range of -40°C to 125°C. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |