Apex 1.5, 4WF Srs Sld Hsg Yel
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Type | Receptacle |
| Gender | Female |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | APEX 1.5 |
| Termination | Crimp |
| RoHS | Compliant |