4WF Apex 1.5 Sld Sb
Delphi 54550420-B technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.