Automotive Connectors DCS2 2.8 F 1.00-2.50MM2 TER SN
Delphi 60011741 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 2.8mm |
| Package Quantity | 15200 |
| Packaging | Tape and Reel |
| Series | DCS-2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60011741 to view detailed technical specifications.
No datasheet is available for this part.